Filter Your Search
1 - 3 of 3 results
|
RUR1S1560S9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 A | 1.2 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | ROHS COMPLIANT, D2PAK-3 | 2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
RUR1S1560S9A
onsemi
|
Check for Price | Yes | End Of Life | 15 A | 1.5 V | 60 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK-3 | 418BK | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
RUR1S1560S9A_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 |