Filter Your Search
1 - 5 of 5 results
|
RURG1520CC
onsemi
|
Check for Price | Yes | End Of Life | 15 A | 850 mV | 35 ns | 100 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | LOW POWER LOSS, FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247, 3 PIN | 340CK | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
RURG1520CC
Intersil Corporation
|
Check for Price | No | Obsolete | 15 A | 1.05 V | 35 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RURG1520CC
Harris Semiconductor
|
Check for Price | No | Transferred | 15 A | 1.05 V | 35 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
RURG1520CC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 A | 850 mV | 35 ns | 100 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | LOW POWER LOSS, FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | TO-247 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-247, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-247 | 3 | ||||||||
|
RURG1520CC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 A | 850 mV | 35 ns | 100 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | LOW POWER LOSS, FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-247, 3 PIN | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | 8541.10.00.80 | TO-247 | 3 |