Parametric results for: RURH1560CC under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rurh1560cc
Select parts from the table below to compare.
Compare
Compare
RURH1560CC
Intersil Corporation
Check for Price No Transferred 15 A 1.5 V 60 ns 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 600 V 2 AVALANCHE ULTRA FAST SOFT RECOVERY 200 A 1 Not Qualified R-PSFM-T3 e0 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE INTERSIL CORP not_compliant EAR99 8541.10.00.80
RURH1560CC
Harris Semiconductor
Check for Price No Transferred 15 A 1.5 V 60 ns 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 600 V 2 AVALANCHE ULTRA FAST SOFT RECOVERY 200 A 1 Not Qualified R-PSFM-T3 e0 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.10.00.80 R-PSFM-T3
RURH1560CC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 15 A 1.5 V 60 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 600 V 2 AVALANCHE ULTRA FAST SOFT RECOVERY 200 A 1 Not Qualified R-PSFM-T3 e0 TO-218AC 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80