Filter Your Search
1 - 3 of 3 results
|
RV1206E1004BNT
Vishay Intertechnologies
|
$6.7210 | Yes | Active | 1 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 75 V | e2 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 627 µm | 3.212 mm | 1.727 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
RV1206E1004BNTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 75 V | e2 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 627 µm | 3.212 mm | 1.727 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RV1206E1004BNT
Vishay Sfernice
|
Check for Price | Yes | Active | 1 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 75 V | e2 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 627 µm | 3.212 mm | 1.727 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |