Filter Your Search
1 - 2 of 2 results
|
RV1206E3010FBT
Vishay Intertechnologies
|
$5.9873 | No | Active | 301 Ω | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 75 V | e0 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 627 µm | 3.212 mm | 1.727 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
RV1206E3010FBT
Vishay Sfernice
|
Check for Price | No | Active | 301 Ω | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 75 V | e0 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 627 µm | 3.212 mm | 1.727 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |