Filter Your Search
1 - 1 of 1 results
|
RVD-16V220ME61UQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 22 µF | 16 V | 170 mA | 20 % | 2121 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 5.3 mm | 5.3 mm | TAIYO YUDEN CO LTD | , 2121 | unknown | EAR99 |