Filter Your Search
1 - 4 of 4 results
|
RW16X94B433JB30
Vishay Sfernice
|
Check for Price | Yes | Active | 43 kΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | 450 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 19.5 mm | 94 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.29.00.00 | |||||
|
RW16X94B432JBO40
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 4.3 kΩ | 5 % | 50 W | CHASSIS MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 900 V | 450 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RW16X94B431JBO40
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 430 Ω | 5 % | 50 W | CHASSIS MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 900 V | 450 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RW16X94B43K5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 43 kΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | 450 °C | -55 °C | Vitreous Enamelled | 2 | LUG | 19.5 mm | 94 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 |