Filter Your Search
1 - 10 of 30 results
|
RW1NT1070F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 107 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
RW1NT10R5F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10.5 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
RW1NT100J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
RW1NT10R2D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10.2 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
RW1NT1071F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.07 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
RW1NT1050F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 105 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
RW1NT10R7D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10.7 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
RW1NT101H
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RW1NT10R0D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
RW1NT1070D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 107 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 |