Filter Your Search
1 - 7 of 7 results
|
RW78U2R49FS73
Vishay Intertechnologies
|
Check for Price | No | Active | 2.49 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 4.99 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RW78U2R49F
Pacific Resistor Co
|
Check for Price | Contact Manufacturer | 2.49 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW78 | 25 °C | NO | 720 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||
|
RW78U2R49FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 2.49 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
RW78U2R49F
Ohmite Mfg Co
|
Check for Price | No | Active | 2.49 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1 kV | e0 | MIL-R-26 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 38.1 mm | 10.3 mm | 46.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | , | ||||||||
|
RW78U2R49FB12
Vishay Dale
|
Check for Price | No | Active | 2.49 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
RW78U2R49F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.49 Ω | 1 % | 10 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.732 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW78U2R49F
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.49 Ω | 1 % | 10 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | e3 | MIL-R-26 | 350 °C | -25 °C | Welded | 2 | TR | Matte Tin (Sn) | 910 µm | 38.1 mm | 9.5 mm | 45.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |