Filter Your Search
1 - 2 of 2 results
|
RW80UR255FS70
Vishay Dale
|
Check for Price | No | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 714.1 mV | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
RW80UR255FS70
Vishay Intertechnologies
|
Check for Price | No | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 714.1 mV | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |