Filter Your Search
1 - 2 of 2 results
|
RWP502FK-13-1K33AA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.33 kΩ | 1 % | 2.2 W | 4720 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 500 | 25 °C | YES | 275 °C | -55 °C | All-Welded | 2 | TR, BLISTER, 13 INCH | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | ||
|
RWP502FK-13-100KAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 100 kΩ | 1 % | 2.2 W | 4720 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 500 | 25 °C | YES | 275 °C | -55 °C | All-Welded | 2 | TR, BLISTER, 13 INCH | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant |