Filter Your Search
1 - 10 of 16 results
|
RWR80S2100FSS73
Vishay Dale
|
$5.0108 | Active | unknown | |||||||||||||||||||||||||||||||||||
|
RWR80S2100FSB12
Vishay Dale
|
$5.2803 | No | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | ||||||
|
RWR80S2100FSRSL
Vishay Dale
|
$6.3773 | No | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | ||||||
|
RWR80S2100FSBSL
Vishay Dale
|
$6.3773 | No | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | ||||||
|
RWR80S2100FSS73
Vishay Intertechnologies
|
$8.4212 | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||||
|
RWR80S2100FSK36
Vishay Intertechnologies
|
$9.0660 | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||||||
|
RWR80S2100FSB12
Vishay Intertechnologies
|
$10.6764 | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||||||
|
RWR80S2100FSS70
Vishay Dale
|
Check for Price | No | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | ||||||
|
RWR80S2100FSS74
Vishay Intertechnologies
|
Check for Price | No | Active | 210 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.4939 V | e0 | 250 °C | -55 °C | Tubular | 2 | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.80 | ||||||||||
|
RWR80S2100FS
TT Electronics Resistors
|
Check for Price | No | Obsolete | 210 Ω | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | T(WIREWOUND) | 154.9 V | e0 | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 500 µm | 38.1 mm | 2.4 mm | 10.3 mm | compliant | TT ELECTRONICS PLC | EAR99 | 8533.21.00.80 |