Filter Your Search
1 - 10 of 12 results
|
RWR80S30R1FRB12
Vishay Intertechnologies
|
$2.1951 | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR80S30R1FRS70
Vishay Dale
|
$3.1374 | No | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR80S30R1FRB12
Vishay Dale
|
$3.8176 | No | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR80S30R1FRRSL
Vishay Dale
|
$4.5489 | No | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR80S30R1FRBSL
Vishay Dale
|
$4.5489 | No | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR80S30R1FRS73
Vishay Intertechnologies
|
$6.5922 | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | |||||
|
RWR80S30R1FRRSL
Vishay Intertechnologies
|
$8.0310 | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR80S30R1FRS70
Vishay Intertechnologies
|
Check for Price | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR80S30R1FR
Vishay Dale
|
Check for Price | No | No | Obsolete | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR80S30R1FRS74
Vishay Intertechnologies
|
Check for Price | No | Active | 30.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.7589 V | e0 | 250 °C | -55 °C | Tubular | 2 | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 |