Filter Your Search
1 - 1 of 1 results
|
RWR81S3500DSS73
Vishay Intertechnologies
|
Check for Price | No | Active | 350 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 18.7083 V | e0 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 |