Filter Your Search
1 - 2 of 2 results
|
RWR84S6R81FRRSL
Vishay Dale
|
Check for Price | No | No | Active | 6.81 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.9043 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR84S6R81FRRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 6.81 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.9043 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |