Filter Your Search
1 - 2 of 2 results
|
RWR89S19R6FRS73
Vishay Intertechnologies
|
$5.3656 | No | Active | 19.6 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.261 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RWR89S19R6FRS73
Vishay Dale
|
Check for Price | No | No | Active | 19.6 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.261 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |