Filter Your Search
1 - 1 of 1 results
|
RXB50DHAD
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 100 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | FLUSH | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.915 inch | 3.34 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |