Filter Your Search
1 - 10 of 46 results
|
DGSS20-025C
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8.5 A | GALLIUM ARSENIDE | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 500 V | 2 | SCHOTTKY | SOFT RECOVERY | 50 A | 1 | Not Qualified | R-PSIP-T3 | e1 | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
S20-02
Origin Electric Co Ltd
|
Check for Price | Contact Manufacturer | 20 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 600 A | 1 | 150 °C | ORIGIN ELECTRIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
DGS20-022A
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 18 A | 14 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | NO | 220 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | PLASTIC, TO-220AC, 2 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | ||||||
|
DS2002PD4
Usha Ltd
|
Check for Price | Contact Manufacturer | 2.8 kA | 1.25 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 33 kA | 1 | 175 °C | USHA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
DS2002PD15
Usha Ltd
|
Check for Price | Contact Manufacturer | 2.8 kA | 1.25 V | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | 33 kA | 1 | 175 °C | USHA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
DS2002SF14
Microsemi Corporation
|
Check for Price | No | Transferred | 2.3 kA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | 33 kA | 1 | 185 °C | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
DGSS20-025C
Littelfuse Inc
|
Check for Price | Yes | Active | 8.5 A | GALLIUM ARSENIDE | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 500 V | 2 | SCHOTTKY | SOFT RECOVERY | 50 A | 1 | Not Qualified | R-PSIP-T3 | e1 | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ISOPLUS220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DS2002SF14
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 2.3 kA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | 33 kA | 1 | 185 °C | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
DGS20-025AS
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 A | 1.5 V | 14 ns | 48 W | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | 4 | compliant | EAR99 | 8541.10.00.80 | D2PAK | ||||||
|
DS2002PN4
Usha Ltd
|
Check for Price | Contact Manufacturer | 2.8 kA | 1.25 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 33 kA | 1 | 175 °C | USHA LTD | unknown | EAR99 |