Filter Your Search
1 - 2 of 2 results
|
S-24C02BMFN-TB
ABLIC Inc.
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 400 nA | 4 µA | 5.5 V | 2 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.3 mm | 2.95 mm | 2.8 mm | SEIKO INSTRUMENTS USA INC | MSOP | LSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
S-24C02BMFN
ABLIC Inc.
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.3 mm | 2.95 mm | 2.8 mm | SEIKO INSTRUMENTS USA INC | MSOP | LSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 |