Filter Your Search
1 - 1 of 1 results
|
S-93C66CD0H-A8T1U3
ABLIC Inc.
|
Check for Price | Yes | Active | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 100 | 800000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2.5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-N8 | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 3 mm | 2 mm | ABLIC INC | HSNT-8 | compliant | EAR99 | 8542.32.00.51 |