Filter Your Search
1 - 1 of 1 results
|
S-93L46AD0I-I8T1U
ABLIC Inc.
|
Check for Price | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-F8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 500 µm | 2.23 mm | 1.97 mm | ABLIC INC | SOIC | SNT-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. |