Filter Your Search
1 - 1 of 1 results
|
S-93L56AD0I-J8T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Not Recommended | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |