Filter Your Search
1 - 10 of 18,273 results
|
S0202AS13R5DHA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 13.5 Ω | FIXED RESISTOR | 0202 | THIN FILM | 50 ppm/°C | ONE SURFACE | 0.5 % | 100 V | ||
|
S0202AS164GHA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 160 kΩ | FIXED RESISTOR | 0202 | THIN FILM | 50 ppm/°C | ONE SURFACE | 2 % | 100 V | ||
|
S0202AS2433DKA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 243 kΩ | FIXED RESISTOR | 0202 | THIN FILM | 100 ppm/°C | ONE SURFACE | 0.5 % | 100 V | ||
|
S0202AS1603CEA
State of the Art Inc
|
Check for Price | Yes | Active | -55 °C | 150 °C | SMT | Waffle Pack | Aluminum (Al) | STATE OF THE ART INC | compliant | EAR99 | Chip | 2 | 230 µm | 510 µm | 510 µm | 100 mW | 160 kΩ | FIXED RESISTOR | 0202 | THIN FILM | 25 ppm/°C | 0.25 % | 100 V | |||||||||||
|
S0202AS7591BHA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 7.59 kΩ | FIXED RESISTOR | 0202 | THIN FILM | 50 ppm/°C | ONE SURFACE | 0.1 % | 100 V | ||
|
S0202AS8060BKA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 806 Ω | FIXED RESISTOR | 0202 | THIN FILM | 100 ppm/°C | ONE SURFACE | 0.1 % | 100 V | ||
|
S0202AS121GEA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 120 Ω | FIXED RESISTOR | 0202 | THIN FILM | 25 ppm/°C | ONE SURFACE | 2 % | 100 V | ||
|
S0202AS1370FKA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 137 Ω | FIXED RESISTOR | 0202 | THIN FILM | 100 ppm/°C | ONE SURFACE | 1 % | 100 V | ||
|
S0202AS1910FKA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 191 Ω | FIXED RESISTOR | 0202 | THIN FILM | 100 ppm/°C | ONE SURFACE | 1 % | 100 V | ||
|
S0202AS7961DEA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | PRECISION | -55 °C | 150 °C | SURFACE MOUNT | SMT | WAFFLE PACK | YES | Aluminum (Al) | STATE OF THE ART INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | Chip | 2 | 230 µm | 510 µm | RECTANGULAR PACKAGE | 510 µm | 100 mW | 70 °C | 7.96 kΩ | FIXED RESISTOR | 0202 | THIN FILM | 25 ppm/°C | ONE SURFACE | 0.5 % | 100 V |