Filter Your Search
1 - 8 of 8 results
|
S0301L
Loras Industries Inc
|
Check for Price | No | Obsolete | 1.6 kA | 1 mA | 20 mA | 10 mA | 30 V | 1.6 A | SCR | SINGLE | 30 V/us | 1.5 V | 30 A | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S0301LS3
Loras Industries Inc
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 8 mA | 500 µA | 30 V | 1.6 A | SCR | SINGLE | 20 V/us | 800 mV | 30 A | 2 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S0301L/LR
Teccor
|
Check for Price | Obsolete | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
S0301LS1
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 1.6 kA | 100 µA | 6 mA | 50 µA | 30 V | SCR | 15 V/us | 800 mV | 30 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
S0301LS2
Loras Industries Inc
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 6 mA | 200 µA | 30 V | 1.6 A | SCR | SINGLE | 20 V/us | 800 mV | 30 A | 2 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S0301LS1
Loras Industries Inc
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 6 mA | 50 µA | 30 V | 1.6 A | SCR | SINGLE | 15 V/us | 800 mV | 30 A | 2 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S0301LS2
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 1.6 kA | 100 µA | 6 mA | 200 µA | 30 V | SCR | 20 V/us | 800 mV | 30 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
S0301LS3
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 1.6 kA | 100 µA | 6 mA | 500 µA | 30 V | SCR | 20 V/us | 800 mV | 30 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 |