Filter Your Search
1 - 1 of 1 results
|
S0404AA5302CHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 53 kΩ | 0.25 % | 75 mW | 0404 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 40 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |