Filter Your Search
1 - 10 of 123 results
|
HS10015RF
Ohmite Mfg Co
|
$9.1713 | Yes | Active | 15 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 30W | 25 °C | NO | 1.9 kV | 200 °C | RECTANGULAR PACKAGE | 2 | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
NHS10015K4F
Ohmite Mfg Co
|
Check for Price | Active | 15.4 kΩ | 1 % | 100 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.34 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
HS100153J
Arcol
|
Check for Price | Yes | Transferred | 15 kΩ | 5 % | 100 W | Screw Ends | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS100(JTOL) | HS100(J TOL) | 19 kV | e4 | 100 °C | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 88 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
HS10015R4F
Arcol
|
Check for Price | Yes | Transferred | 15.4 Ω | 1 % | 100 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
HS100158RF
Ohmite Mfg Co
|
Check for Price | Active | 158 Ω | 1 % | 100 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
PVS10.015OHM10%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 15 mΩ | 10 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(10%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
HS10015KG
Ohmite Mfg Co
|
Check for Price | Active | 15 kΩ | 2 % | 100 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
NHS100150RH
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 3 % | 100 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.34 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
NHS10015KH
Arcol
|
Check for Price | Yes | Transferred | 15 kΩ | 3 % | 100 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.34 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | ARCOL UK LTD | compliant | ||||||||||||||||
|
SWTS10015K10%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 15 kΩ | 10 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | CHIP, ROHS COMPLIANT |