Filter Your Search
1 - 1 of 1 results
|
S102K33Y5PP6UK5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 nF | 2 kV | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 10% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Ammo Pack | NO | Matte Tin (Sn) | 5 mm | WIRE | 8.5 mm | 8.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | Vishay |