Filter Your Search
1 - 3 of 3 results
|
S10A305HEA
Sensitron Semiconductors
|
Check for Price | No | Active | 15 A | 1 V | 30 ns | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 150 A | 3 | e0 | 1 | 150 °C | Tin/Lead (Sn/Pb) | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||
|
S10A305HES
Sensitron Semiconductors
|
Check for Price | Active | 15 A | 1.1 V | 40 ns | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 80 A | 3 | 50 V | R-XUFM-X5 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||
|
S10A305HE
Sensitron Semiconductors
|
Check for Price | No | No | Active | 4.75 A | 1 V | 30 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 150 A | 3 | Not Qualified | R-XUFM-X5 | 1 | 150 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | R-XUFM-X5 | 8541.10.00.80 |