Filter Your Search
1 - 10 of 17 results
|
AGS11151
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | ANALOG CIRCUIT | PANASONIC CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
S11165-02
Hamamatsu Photonics
|
Check for Price | Active | HAMAMATSU PHOTONICS KK | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S11155-2048
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-XXMA-X | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 80 mm | 80 mm | HAMAMATSU PHOTONICS KK | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
S11155-2048-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | IT HAS SENSITIVITY 7-9 UV/E | 50 °C | -50 °C | THROUGH HOLE MOUNT | RECTANGULAR | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 10.03 inch | 4.46 mm | 38.1 mm | 76.48 dB | 2048 | CERAMIC | 7-9V | ANALOG VOLTAGE | 14X500 µm | IMAGE SENSOR,CCD | 200-1100 | SOLDER | 1 | ||||||||||||||||||||||||||||||
|
S11156-2048
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-XXMA-X | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 80 mm | 80 mm | HAMAMATSU PHOTONICS KK | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
S11153-01MT
Hamamatsu Photonics
|
Check for Price | Yes | Active | YES | 1 | LINEAR OUTPUT PHOTO IC | 105 °C | -40 °C | SURFACE MOUNT | 2 | TR, EMBOSSED, 7 INCH | HAMAMATSU PHOTONICS KK | unknown | SINGLE | NO | RECTANGULAR | 460 µm | ||||||||||||||||||||||||||||||||||||||
|
S11151-2048
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | IT HAS SENSITIVITY 5-7 UV/E | 55 °C | -50 °C | THROUGH HOLE MOUNT | RECTANGULAR | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 10.03 inch | 41.6 mm | 78.06 dB | 2048 | CERAMIC | 8.5V | ANALOG VOLTAGE | 14X200 µm | IMAGE SENSOR,CCD | 200-1000 | SOLDER | 2048 | |||||||||||||||||||||||||||||||
|
S11155-2048N-02
Hamamatsu Photonics
|
Check for Price | Yes | Active | e4 | GOLD | HAMAMATSU PHOTONICS KK | unknown | IMAGE SENSOR,CCD | |||||||||||||||||||||||||||||||||||||||||||||||
|
S11156-2048-02
Hamamatsu Photonics
|
Check for Price | Yes | Active | e4 | GOLD | HAMAMATSU PHOTONICS KK | unknown | IMAGE SENSOR,CCD | |||||||||||||||||||||||||||||||||||||||||||||||
|
S11154-201CT
Hamamatsu Photonics
|
Check for Price | Yes | Active | LINEAR OUTPUT PHOTO IC | HAMAMATSU PHOTONICS KK | unknown | Hamamatsu |