Filter Your Search
1 - 10 of 198 results
|
S1500EBAK-FREQ2(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 50 % | 30 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 % | 70 MHz | 28.6363 MHz | 5 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | ||||||||||||||
|
S1500EBBJ-1.5000(T)
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 MHz | 50 % | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 100 ppm | 100 MHz | 1.5 MHz | 20 mA | 5.5 V | 4.5 V | 45/55 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | GWDIP6/14,.5 | YES | DIODES INC | compliant | EAR99 | Clock | GWDIP6/14,.5 | ||||||||||||
|
S1500EBBK-FREQ2-OUT23
Saronix
|
Check for Price | Transferred | 50 % | 30 pF | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 10 % | 70 MHz | 28.6363 MHz | 5 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | SARONIX | unknown | Clock | |||||||||||||||||||
|
S1500EBBU-1.5000
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 MHz | 50 % | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 100 ppm | 100 MHz | 1.5 MHz | 20 mA | 5.5 V | 4.5 V | 45/55 % | CMOS | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6/14,.3 | NO | DIODES INC | compliant | EAR99 | Clock | DIP6/14,.3 | ||||||||||||
|
S1500EBBK-100.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 100 MHz | 5 V | 100 MHz | 1.5 MHz | 60 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | GWDIP6/14,.5 | YES | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | |||||||||||||||||||||
|
S1500EBBL-1.5000
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 1.5 MHz | 5 V | 100 MHz | 1.5 MHz | 20 mA | CMOS | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6/14,.3 | NO | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | |||||||||||||||||||||
|
S1500EBB-100.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 100 MHz | 5 V | 100 MHz | 1.5 MHz | 60 mA | CMOS | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6/14,.3 | NO | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | |||||||||||||||||||||
|
S1500EBA-FREQ2-OUT23
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 50 % | 30 pF | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 5 % | 70 MHz | 28.6363 MHz | 5 ns | 45/55 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Lead (Sn/Pb) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||||||
|
S1500EBAJ-FREQ1-OUT23
Diodes Incorporated
|
Check for Price | No | Obsolete | 50 % | 30 pF | 5 V | CMOS | 4.5 V | 500 mV | 6 ns | NO | 5 % | 28.6363 MHz | 1.5 MHz | 8 ns | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
|
S1500EBAU-1.5000
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 MHz | 50 % | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 100 ppm | 100 MHz | 1.5 MHz | 20 mA | 5.5 V | 4.5 V | 45/55 % | CMOS | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6/14,.3 | NO | DIODES INC | compliant | EAR99 | Clock | DIP6/14,.3 |