Filter Your Search
1 - 10 of 258 results
|
S1577AAB-666.5143(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 666.5143 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 850 ps | NO | 50 ppm | 10 % | 670 MHz | 77.76 MHz | 850 ps | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | |||
|
S1577EAB-77.7600
Saronix
|
Check for Price | Transferred | SARONIX | unknown | ||||||||||||||||||||||||||||||||||||
|
S1577AAAB-125.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 850 ps | NO | 50 ppm | 10 % | 670 MHz | 77.76 MHz | 850 ps | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | |||
|
S1577AAB-106.2500(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 106.25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 850 ps | NO | 50 ppm | 10 % | 670 MHz | 77.76 MHz | 850 ps | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | |||
|
S1577DAB-125.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 850 ps | NO | 50 ppm | 10 % | 670 MHz | 77.76 MHz | 850 ps | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | ||
|
S1577AAAB-19.4400
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 19.44 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; BULK | 3 V | 300 mV | 1.5 ns | NO | 50 ppm | 10 % | 670 MHz | 19.44 MHz | 1.5 ns | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | |||
|
S1577BAB-760.0000(T)
Diodes Incorporated
|
Check for Price | Active | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
S1577AAB-19.4400
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 19.44 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; BULK | 3 V | 300 mV | 1.5 ns | NO | 50 ppm | 10 % | 670 MHz | 19.44 MHz | 1.5 ns | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | |||
|
S1577AAAB-77.7600(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 77.76 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 850 ps | NO | 50 ppm | 10 % | 670 MHz | 77.76 MHz | 850 ps | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | Clock | ||||
|
S1577BAB-77.7600(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 77.76 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 850 ps | NO | 50 ppm | 10 % | 670 MHz | 77.76 MHz | 850 ps | 110 mA | 3.46 V | 3.14 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | Clock |