Filter Your Search
1 - 5 of 5 results
|
S1616MH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 kA | 10 µA | 100 mA | 50 mA | 600 V | 16 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 175 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
S1616BH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 kA | 10 µA | 100 mA | 50 mA | 200 V | 16 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 175 A | 200 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
S1616NH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 kA | 10 µA | 100 mA | 50 mA | 800 V | 16 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 175 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
CS16-16IO2
IXYS Corporation
|
Check for Price | Obsolete | 19 kA | 3 mA | 100 mA | 50 mA | 1.6 kV | 30 A | SCR | SINGLE | 60 µs | 200 V/us | 2.5 V | 350 A | 1.6 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | |||||||
|
S1616DH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 kA | 10 µA | 100 mA | 50 mA | 400 V | 16 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 175 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 |