Filter Your Search
1 - 4 of 4 results
|
S1803A-1.5440(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 80 MHz | 1.544 MHz | 7 ns | 15 mA | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 190.5mm x 127.0mm x 29.21mm | PERICOM SEMICONDUCTOR CORP | DILCC4,.2,200 | compliant | Clock | |||
|
S1803A-1.5440(T)
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.544 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 80 MHz | 1.544 MHz | 7 ns | 15 mA | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 190.5mm x 127.0mm x 29.21mm | DIODES INC | DILCC4,.2,200 | compliant | Clock | EAR99 | |||
|
S1803A-1.5440
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.544 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 80 MHz | 1.544 MHz | 7 ns | 15 mA | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 190.5mm x 127.0mm x 29.21mm | DIODES INC | DILCC4,.2,200 | compliant | Clock | EAR99 | |||
|
S1803A-1.5440
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 80 MHz | 1.544 MHz | 7 ns | 15 mA | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 190.5mm x 127.0mm x 29.21mm | PERICOM SEMICONDUCTOR CORP | DILCC4,.2,200 | compliant | Clock | EAR99 |