Filter Your Search
1 - 3 of 3 results
|
S19A
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 850 mV | 1 mA | SILICON | 90 V | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 90 V | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
BAS19-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 2.5 A | 1 | R-PDSO-G3 | AEC-Q101 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 | |||||||||
|
BAS19-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 2.5 A | 1 | R-PDSO-G3 | AEC-Q101 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 |