Filter Your Search
1 - 10 of 29 results
|
S1GHE3_A/I
Vishay Intertechnologies
|
$0.0523 | Yes | Yes | Active | 1 A | 1.1 V | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | 40 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
|
S1GHE3_A/H
Vishay Intertechnologies
|
$0.0538 | Yes | Yes | Active | 1 A | 1.1 V | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | 40 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
![]() |
S1GHE3/61T
Vishay Semiconductors
|
$0.1455 | Yes | Yes | Transferred | 1 A | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 40 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||||||||
|
NRVS1GHE
onsemi
|
$0.1725 | Yes | Active | 1 A | 1.1 V | 782 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 20 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-323EP, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 477AD | 2020-04-15 | ||||||||||
|
S1GHE
onsemi
|
$0.1752 | Yes | Active | 1 A | 1.1 V | 782 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 477AD | ||||||||||||
|
S1G-HE3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | 40 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | ||||||||||||||||
![]() |
US1GHE3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | |||||||||||
|
S1GHE3/61T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | 40 A | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | compliant | |||||||||||||||||
|
US1GHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
US1GHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay |