Filter Your Search
1 - 2 of 2 results
|
ES1PBHM3/84A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 920 mV | 15 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | compliant | Vishay | ||||
|
S1PBHM3/84A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 950 mV | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; UL RECOGNIZED | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | compliant | Vishay |