Filter Your Search
1 - 8 of 8 results
|
S2003MS3
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 3 kA | 100 µA | 6 mA | 50 µA | 200 V | SCR | 5 V/us | 800 mV | 30 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
S2003MS1
Loras Industries Inc
|
Check for Price | No | Obsolete | 3 kA | 100 µA | 3 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | 4 V/us | 800 mV | 30 A | 1 µA | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S2003M
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 3 kA | 1 mA | 15 mA | 10 mA | 200 V | SCR | 20 V/us | 1.5 V | 30 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
S2003MS3
Loras Industries Inc
|
Check for Price | No | Obsolete | 3 kA | 100 µA | 6 mA | 500 µA | 200 V | 3 A | SCR | SINGLE | 5 V/us | 800 mV | 30 A | 1 µA | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S2003MS2
Loras Industries Inc
|
Check for Price | No | Obsolete | 3 kA | 100 µA | 3 mA | 200 µA | 200 V | 3 A | SCR | SINGLE | 5 V/us | 800 mV | 30 A | 1 µA | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S2003MS1
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 3 kA | 100 µA | 3 A | 50 µA | 200 V | SCR | 4 V/us | 800 mV | 30 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
S2003MS2
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 3 kA | 100 µA | 3 A | 200 µA | 200 V | SCR | 5 V/us | 800 mV | 30 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
S2003M
Loras Industries Inc
|
Check for Price | No | Obsolete | 3 kA | 1 mA | 20 mA | 10 mA | 200 V | 3 A | SCR | SINGLE | 20 V/us | 1.5 V | 30 A | 50 µA | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 |