Filter Your Search
1 - 8 of 8 results
|
S201M-C6NA
ABB Semiconductors
|
Check for Price | Active | 480 V | 12 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 35 mm | 69 mm | 88 mm | 88mm x 35mm x 69mm | ABB LTD | compliant | |||||
|
S201M-C63
ABB Semiconductors
|
Check for Price | Yes | Active | 480 V | 72 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.5 mm | 69 mm | 88 mm | 88mm x 17.5mm x 69mm | ABB LTD | not_compliant | ||||
|
DS201MC6A30
ABB Semiconductors
|
Check for Price | Yes | Active | 240 V | 6 A | INSTANTANEOUS | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TRIP | 10 kA | CE; EN; IEC | DIN RAIL | 2 | BULK | NO | SNAP ON | 35 mm | 69 mm | 85 mm | ABB LTD | compliant | ||||||||
|
S201M-C63NA
ABB Semiconductors
|
Check for Price | Active | 480 V | 12 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 35 mm | 69 mm | 88 mm | 88mm x 35mm x 69mm | ABB LTD | compliant | |||||
|
S201M-C6UC
ABB Semiconductors
|
Check for Price | Active | 480 V | 220 V | 6 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.5 mm | 69 mm | 88 mm | 88mm x 17.5mm x 69mm | ABB LTD | compliant | |||||
|
S201M-C6
ABB Semiconductors
|
Check for Price | Yes | Active | 277 V | 60 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TRIP | 10 kA | CE; CSA; IEC/EN 60898-1; IEC/EN 60947-2; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | BOX | NO | SCREW AND SNAP ON | 17.5 mm | 69 mm | 88 mm | ABB LTD | not_compliant | |||||
|
S201M-C63UC
ABB Semiconductors
|
Check for Price | Active | 480 V | 220 V | 63 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.5 mm | 69 mm | 88 mm | 88mm x 17.5mm x 69mm | ABB LTD | compliant | |||||
|
DS201MC6A300
ABB Semiconductors
|
Check for Price | Yes | Active | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ABB LTD | compliant |