Filter Your Search
1 - 2 of 2 results
|
S21ME5F
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-4 | unknown | Trigger Device Outputs | ||
|
S21ME5FI
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 100 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -30 °C | 1 | SHARP CORP | DIP-4 | unknown | Trigger Device Outputs |