Filter Your Search
1 - 10 of 43 results
|
RWR82S2300FSB12
Vishay Intertechnologies
|
$10.4530 | No | Active | 230 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 18.5742 V | e0 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
ES2-300R-SB
Cressall Power Resistors
|
Check for Price | Contact Manufacturer | 300 Ω | 5 % | 3 kW | CHASSIS MOUNT | Screw Ends | OTHER RESISTORS | WIRE WOUND | RATED AC VOLTAGE (V): 1000 | NO | 1 kV | SCREW | 141 mm | 467 mm | 213 mm | CRESSALL RESISTORS LTD | unknown | EAR99 | |||||||||||||||||||||||
|
RWS2300RJBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 300 Ω | 5 % | 2 W | 4318 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 4.65 mm | 11 mm | 4.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP | ||||||||||||||
|
NAS23001HLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 kΩ | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||
|
AS23001H
TT Electronics Resistors
|
Check for Price | No | Active | 3 kΩ | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
AS-2300OHM5%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 300 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||
|
AS-2300R5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 300 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||
|
AS2-300RHI
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | 275 °C | Tubular | 2 | BULK | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||
|
NAS23000J
TT Electronics Resistors
|
Check for Price | No | Active | 300 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||
|
AS-23000JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 300 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, |