Filter Your Search
1 - 10 of 19 results
|
ECS-2333-750-CN
ECS International Inc
|
Check for Price | Yes | Active | 1 MHz | 75 MHz | 75 MHz | 3.3 V | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | ECS INC INTERNATIONAL | LCC4,.09X.12,86/63 | compliant | ||||||||||||||
|
ECS-2333-750-B
ECS International Inc
|
Check for Price | Yes | Active | 1 MHz | 75 MHz | 75 MHz | 3.3 V | CMOS | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | ECS INC INTERNATIONAL | compliant | |||||||||||||||
|
ECS-2333-750-C
ECS International Inc
|
Check for Price | Yes | Active | 1 MHz | 75 MHz | 75 MHz | 3.3 V | CMOS | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | ECS INC INTERNATIONAL | LCC4,.09X.12,86/63 | compliant | ||||||||||||||
|
ECS-2333-10-C
ECS International Inc
|
Check for Price | Active | 1 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,83/63 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | ||||||||
|
ECS-2333-10-BN
ECS International Inc
|
Check for Price | Active | 1 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,83/63 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | ||||||||
|
ECS-2333-10-AN
ECS International Inc
|
Check for Price | Active | 1 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,83/63 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | ||||||||
|
ECS-2333-050-BN
ECS International Inc
|
Check for Price | Yes | Active | 1 MHz | 5 MHz | 75 MHz | 3.3 V | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | ECS INC INTERNATIONAL | LCC4,.09X.12,86/63 | compliant | ||||||||||||||
|
ECS-2333-10-B
ECS International Inc
|
Check for Price | Active | 1 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,83/63 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | ||||||||
|
ECS-2333-1000-CN
ECS International Inc
|
Check for Price | Active | 100 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,83/63 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | ||||||||
|
ECS-2333-1000-BN
ECS International Inc
|
Check for Price | Active | 100 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,83/63 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant |