Filter Your Search
1 - 10 of 21 results
|
S-24CS04AFJ-TBH
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 350 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S-24CS04AFJ-TFH-U
ABLIC Inc.
|
Check for Price | Active | EEPROM | I2C | e3 | TIN | ABLIC INC | compliant | EAR99 | 8542.32.00.51 | 2019-11-19 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S-24CS04AFT-TFH-U
ABLIC Inc.
|
Check for Price | Active | EEPROM | I2C | e3 | TIN | ABLIC INC | compliant | EAR99 | 8542.32.00.51 | 2019-11-19 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S-24CS04AFJ-TB-G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e6/e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||||
|
S-24CS04AFJ
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
S-24CS04AFT
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
S-24CS04ABH
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | R-XDSO-N8 | Not Qualified | 260 | 10 | 8 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | SEIKO INSTRUMENTS USA INC | SON, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
S-24CS04AFM-TFH-U
ABLIC Inc.
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | IT ALSO HAVE FREQUENCY OF 0.35 MHZ | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.55 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | TMSOP-8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||||||||||||||||
|
S-24CS04AFT-TB
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S-24CS04AFT-TBH-U
ABLIC Inc.
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | IT ALSO HAVE FREQUENCY OF 0.35 MHZ | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.55 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 |