Filter Your Search
1 - 2 of 2 results
|
S25FL008A0LNAI000
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 24 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 550 µm | 6 mm | 5 mm | SPANSION INC | SON | VSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
S25FL008A0LNAI000
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1000000 | 1.0486 M | SERIAL | SPI | 10 µA | 24 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | SON, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 |