Filter Your Search
1 - 2 of 2 results
|
S25FL016A0LNAI003
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S25FL016A0LNAI003
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 28 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | SPANSION INC | VSON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | SON | 8 |