Filter Your Search
1 - 2 of 2 results
|
S25FL032P0XNFV003
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 550 µm | 6 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | USON-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S25FL032P0XNFV003
Spansion
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 550 µm | 6 mm | 5 mm | SPANSION INC | HVSON, SOLCC8,.3 | unknown | 3A991.B.1.A | 8542.32.00.51 | SON | 8 |