Filter Your Search
1 - 2 of 2 results
|
S25FL064LABBHN030
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 108 MHz | FLASH | IT ALSO HAVE X1 MEMORY WIDTH | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B24 | e1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-24 | compliant | EAR99 | 8542.32.00.51 | 2016-09-26 | |||
|
S25FL064LABBHN030
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 108 MHz | FLASH | IT ALSO HAVE X1 MEMORY WIDTH | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B24 | e1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | FBGA-24 | compliant | Infineon |