Filter Your Search
1 - 2 of 2 results
|
S25FL064LABMFM010
Cypress Semiconductor
|
$3.8710 | Yes | Transferred | 67.1089 Mbit | 4 | 16MX4 | 3 V | 108 MHz | FLASH | IT ALSO HAVE X1 MEMORY WIDTH | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-09-26 | ||||||
|
S25FL064LABMFM010
Infineon Technologies AG
|
$3.8751 | Yes | Active | 67.1089 Mbit | 4 | 16MX4 | 3 V | 108 MHz | FLASH | IT ALSO HAVE X1 MEMORY WIDTH | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |