Filter Your Search
1 - 2 of 2 results
|
S25FL064LABMFV010
Infineon Technologies AG
|
$2.4100 | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 108 MHz | FLASH | IT ALSO HAVE X1 MEMORY WIDTH | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||
|
S25FL064LABMFV010
Cypress Semiconductor
|
$2.5079 | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 108 MHz | FLASH | IT ALSO HAVE X1 MEMORY WIDTH | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | compliant | SOIC-8 | 3A991.B.1.A | 8542.32.00.51 | 2016-09-26 |