Filter Your Search
1 - 3 of 3 results
|
S25FL128SDSBHI210
Cypress Semiconductor
|
$3.7400 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 80 MHz | FLASH | BOTTOM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||
|
S25FL128SDSBHI210
Spansion
|
Check for Price | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 80 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SPANSION INC | unknown | 3A991.B.1.A | 8542.32.00.51 | FBGA-24 | |||||||||
|
S25FL128SDSBHI210
Infineon Technologies AG
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 80 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |