Parametric results for: S25FL512SAGBHID13 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: s25fl512sagbhid13
Select parts from the table below to compare.
Compare
Compare
S25FL512SAGBHID13
Cypress Semiconductor
Check for Price Yes Transferred 512.7537 Mbit 8 64MX8 3 V 133 MHz FLASH 1 BOTTOM/TOP 20 100000 Write/Erase Cycles 1 64000000 64.0942 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA BGA24,4X6,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA-24 compliant 3A991.B.1.A 8542.32.00.51
S25FL512SAGBHID13
Infineon Technologies AG
Check for Price Yes Active 512.7537 Mbit 8 64MX8 3 V 133 MHz FLASH 4 20 100000 Write/Erase Cycles 1 64000000 64.0942 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA BGA24,4X6,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG BGA-24 compliant Infineon
S25FL512SAGBHID13
Spansion
Check for Price Yes Transferred 536.8709 Mbit 4 128MX4 3 V 133 MHz FLASH IT ALSO HAVE MEMORY WIDTH X1 2 20 100000 Write/Erase Cycles 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V SPI 100 µA 61 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,4X6,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC FBGA-24 compliant 3A991.B.1.A 8542.32.00.51 Spansion